RS PRO Straight Through Hole Pin Header, 16 Contact(s), 2.54mm Pitch, 2 Row(s), Unshrouded

Technical Document
Specifications
Brand
RS ProPitch
2.54mm
Number Of Contacts
16
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Unshrouded
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Tin
Contact Material
Brass
Current Rating
1.0A
Tail Pin Length
3.0mm
Mating Pin Length
8.5mm
Voltage Rating
650.0 V
Country of Origin
Taiwan, Province Of China
Product details
Extended Headers (8.5mm)
Double row 0.1in. pitch tin plate headers with an upper pin length of 8.5mm. Suitable for various applications including the vertical stacking of PCBs mounted with bottom entry sockets.
2.54mm PCB Connector RS Range
A large variety of connector options, to cover the majority of board-to-board, bussing and programming requirements.
AED 39.38
AED 3.938 Each (In a Pack of 10) (ex VAT)
AED 41.35
AED 4.135 Each (In a Pack of 10) (inc. VAT)
10
AED 39.38
AED 3.938 Each (In a Pack of 10) (ex VAT)
AED 41.35
AED 4.135 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 190 | AED 3.938 | AED 39.38 |
200 - 740 | AED 3.255 | AED 32.55 |
750 - 2990 | AED 2.73 | AED 27.30 |
3000+ | AED 2.572 | AED 25.72 |
Technical Document
Specifications
Brand
RS ProPitch
2.54mm
Number Of Contacts
16
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Unshrouded
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Tin
Contact Material
Brass
Current Rating
1.0A
Tail Pin Length
3.0mm
Mating Pin Length
8.5mm
Voltage Rating
650.0 V
Country of Origin
Taiwan, Province Of China
Product details
Extended Headers (8.5mm)
Double row 0.1in. pitch tin plate headers with an upper pin length of 8.5mm. Suitable for various applications including the vertical stacking of PCBs mounted with bottom entry sockets.
2.54mm PCB Connector RS Range
A large variety of connector options, to cover the majority of board-to-board, bussing and programming requirements.