RS PRO Straight Through Hole Pin Header, 32 Contact(s), 1.27mm Pitch, 1 Row(s), Unshrouded

Technical Document
Specifications
Brand
RS ProPitch
1.27mm
Number Of Contacts
32
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Unshrouded
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Gold
Contact Material
Phosphor Bronze
Current Rating
1.0A
Tail Pin Length
2.5mm
Mating Pin Length
2.8mm
Country of Origin
Taiwan, Province Of China
Product details
Through Board Headers and Sockets
Selective gold plated contacts
Single & double row versions
Socket has tuning fork design contacts
AED 111.56
AED 22.312 Each (In a Pack of 5) (ex VAT)
AED 117.14
AED 23.428 Each (In a Pack of 5) (inc. VAT)
5
AED 111.56
AED 22.312 Each (In a Pack of 5) (ex VAT)
AED 117.14
AED 23.428 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 95 | AED 22.312 | AED 111.56 |
100 - 370 | AED 18.532 | AED 92.66 |
375 - 1495 | AED 15.645 | AED 78.22 |
1500+ | AED 14.49 | AED 72.45 |
Technical Document
Specifications
Brand
RS ProPitch
1.27mm
Number Of Contacts
32
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Unshrouded
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Gold
Contact Material
Phosphor Bronze
Current Rating
1.0A
Tail Pin Length
2.5mm
Mating Pin Length
2.8mm
Country of Origin
Taiwan, Province Of China
Product details
Through Board Headers and Sockets
Selective gold plated contacts
Single & double row versions
Socket has tuning fork design contacts