RS PRO Straight Through Hole Pin Header, 72 Contact(s), 2.54mm Pitch, 2 Row(s), Unshrouded

Technical Document
Specifications
Brand
RS ProPitch
2.54mm
Number Of Contacts
72
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Unshrouded
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Tin
Contact Material
Brass
Current Rating
1.0A
Tail Pin Length
7.56mm
Mating Pin Length
5.7mm
Voltage Rating
650.0 V
Product details
RS 2.54mm Pitch Unshrouded PCB Pin Header Connectors with Square Pins
Our own range of RS Pro PCB headers are unshrouded headers with 0.635mm square pins. They feature a 2.54mm pitch and are made from UL94V-0 black glass filled PBT. The contacts are plated with a pure and bright tin. Our RS Pro PCB headers are a through-hole solder termination for easy and permanent use.
PCB Headers are used to connect two PCB boards together. This makes it highly efficient by not having to solder the board together or wire them and will save you time. It also makes it very easy to remove the second board if anything fails.
Features and Benefits:
• Current rating of 1A
• Can be snapped to get your desired length
• 0.635mm square pins for general universal connections
• PCB Headers are brilliant for prototyping & permanent solutions
• Faster and efficient of connecting boards and wires.
Need different sizes?
Size 1: 251-8301, 251-8373 3.0mm x 4.6mm
Size 2: 251-8317, 251-8389 4.3mm x 2.7mm
Size 3: 251-8339, 251-8395 5.7mm x 7.6mm
Size 4: 251-8345, 251-8402 5.7mm x 12.7mm
Size 5: 251-8632, 251-8648 7.0mm x 3.0mm
Size 6: 251-8351, 251-8418 12.7mm x 3.1mm
Size 7: 251-8367, 251-8424 14.7mm x 2.9mm
2.54mm PCB Connector RS Range
A large variety of connector options, to cover the majority of board-to-board, bussing and programming requirements.
AED 110.78
AED 11.078 Each (In a Pack of 10) (ex VAT)
AED 116.32
AED 11.632 Each (In a Pack of 10) (inc. VAT)
10
AED 110.78
AED 11.078 Each (In a Pack of 10) (ex VAT)
AED 116.32
AED 11.632 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 190 | AED 11.078 | AED 110.78 |
200 - 740 | AED 9.188 | AED 91.88 |
750 - 2990 | AED 7.77 | AED 77.70 |
3000+ | AED 7.192 | AED 71.92 |
Technical Document
Specifications
Brand
RS ProPitch
2.54mm
Number Of Contacts
72
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Unshrouded
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Tin
Contact Material
Brass
Current Rating
1.0A
Tail Pin Length
7.56mm
Mating Pin Length
5.7mm
Voltage Rating
650.0 V
Product details
RS 2.54mm Pitch Unshrouded PCB Pin Header Connectors with Square Pins
Our own range of RS Pro PCB headers are unshrouded headers with 0.635mm square pins. They feature a 2.54mm pitch and are made from UL94V-0 black glass filled PBT. The contacts are plated with a pure and bright tin. Our RS Pro PCB headers are a through-hole solder termination for easy and permanent use.
PCB Headers are used to connect two PCB boards together. This makes it highly efficient by not having to solder the board together or wire them and will save you time. It also makes it very easy to remove the second board if anything fails.
Features and Benefits:
• Current rating of 1A
• Can be snapped to get your desired length
• 0.635mm square pins for general universal connections
• PCB Headers are brilliant for prototyping & permanent solutions
• Faster and efficient of connecting boards and wires.
Need different sizes?
Size 1: 251-8301, 251-8373 3.0mm x 4.6mm
Size 2: 251-8317, 251-8389 4.3mm x 2.7mm
Size 3: 251-8339, 251-8395 5.7mm x 7.6mm
Size 4: 251-8345, 251-8402 5.7mm x 12.7mm
Size 5: 251-8632, 251-8648 7.0mm x 3.0mm
Size 6: 251-8351, 251-8418 12.7mm x 3.1mm
Size 7: 251-8367, 251-8424 14.7mm x 2.9mm
2.54mm PCB Connector RS Range
A large variety of connector options, to cover the majority of board-to-board, bussing and programming requirements.