Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Stud Fitting, G 1/4 Female to Push In 6 mm, Threaded-to-Tube Connection Style

RS Stock No.: 176-0945Brand: RS PRO
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

RS Pro

Connector A

G 1/4 Female

Connector B

Push In 6 mm

Pneumatic Fitting Type

Stud Fitting

Connection Style

Threaded-to-Tube

Body Material

Nickel Plated Brass

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Mounting Type

Inline

Country of Origin

Italy

Stock information temporarily unavailable.

AED 120.51

AED 12.051 Each (In a Pack of 10) (ex VAT)

AED 126.54

AED 12.654 Each (In a Pack of 10) (inc. VAT)

RS PRO Stud Fitting, G 1/4 Female to Push In 6 mm, Threaded-to-Tube Connection Style

AED 120.51

AED 12.051 Each (In a Pack of 10) (ex VAT)

AED 126.54

AED 12.654 Each (In a Pack of 10) (inc. VAT)

RS PRO Stud Fitting, G 1/4 Female to Push In 6 mm, Threaded-to-Tube Connection Style
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Connector A

G 1/4 Female

Connector B

Push In 6 mm

Pneumatic Fitting Type

Stud Fitting

Connection Style

Threaded-to-Tube

Body Material

Nickel Plated Brass

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Mounting Type

Inline

Country of Origin

Italy