RS PRO Stud Fitting, G 1/4 Male to Push In 10 mm, Threaded-to-Tube Connection Style

RS Stock No.: 176-0965Brand: RS PRO
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

RS Pro

Connector A

G 1/4 Male

Connector B

Push In 10 mm

Pneumatic Fitting Type

Stud Fitting

Connection Style

Threaded-to-Tube

Threaded Connection

G 1/4 Male

Thread Material

Brass

Angle

90°

Swivel Connection

Yes

Body Material

Brass

Standards Met

1907/2006 (REACH), PED 2014/68/UE

Country of Origin

Italy

Stock information temporarily unavailable.

AED 276.15

AED 27.615 Each (In a Pack of 10) (ex VAT)

AED 289.96

AED 28.996 Each (In a Pack of 10) (inc. VAT)

RS PRO Stud Fitting, G 1/4 Male to Push In 10 mm, Threaded-to-Tube Connection Style

AED 276.15

AED 27.615 Each (In a Pack of 10) (ex VAT)

AED 289.96

AED 28.996 Each (In a Pack of 10) (inc. VAT)

RS PRO Stud Fitting, G 1/4 Male to Push In 10 mm, Threaded-to-Tube Connection Style
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Connector A

G 1/4 Male

Connector B

Push In 10 mm

Pneumatic Fitting Type

Stud Fitting

Connection Style

Threaded-to-Tube

Threaded Connection

G 1/4 Male

Thread Material

Brass

Angle

90°

Swivel Connection

Yes

Body Material

Brass

Standards Met

1907/2006 (REACH), PED 2014/68/UE

Country of Origin

Italy