RS PRO Subrack System Guide

Technical Document
Specifications
Product details
Card & Module Guide
Anti-vibration facility
Secured to front tie bar using M2.5 x 5mm screws
For standard Eurocards 1.6mm thick
For Eurocard modules, rail thickness 1.6mm
KM6-II Sub-rack System Universal Part Pieces Accessories
These components are for the easy-to-assemble KM6-II sub-rack system which meet the requirements of IEC297-3 and are ideal for applications where external vibration is a factor to be considered. They feature an 84HP (426mm) total useable width. Kits for EMC compatibility are available.
AED 87.15
AED 8.715 Each (In a Pack of 10) (ex VAT)
AED 91.51
AED 9.151 Each (In a Pack of 10) (inc. VAT)
10
AED 87.15
AED 8.715 Each (In a Pack of 10) (ex VAT)
AED 91.51
AED 9.151 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Product details
Card & Module Guide
Anti-vibration facility
Secured to front tie bar using M2.5 x 5mm screws
For standard Eurocards 1.6mm thick
For Eurocard modules, rail thickness 1.6mm
KM6-II Sub-rack System Universal Part Pieces Accessories
These components are for the easy-to-assemble KM6-II sub-rack system which meet the requirements of IEC297-3 and are ideal for applications where external vibration is a factor to be considered. They feature an 84HP (426mm) total useable width. Kits for EMC compatibility are available.