Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

RS PRO Super Glue 5 g

RS Stock No.: 473-445Brand: RS PRO
brand-logo
View all in Glues

Technical Document

Specifications

Brand

RS Pro

Glue Type

Super Glue

Package Size

5 g

Product Form

Liquid

Colour

Transparent

Package Type

Pen

Suitable for Metal

Yes

Suitable for Plastic

Yes

Suitable for Rubber

Yes

Suitable for Wood

Yes

Viscosity

Low, Medium

Maximum Operating Temperature

+80°C

Suitable for Glass

Yes

Minimum Operating Temperature

-50°C

Base Chemical

Ethyl

Low/No Odour

No

Cure Time

< 5

Country of Origin

United Kingdom

Product details

Superglue Pen

The RS PRO 473-445 an easy-squeeze superglue pen designed for quick and precise application. Suitable for a wide range of surfaces, the 473-445 releases one drop of superglue at a time by simply squeezing the tube.
With a medium viscosity of 100 cPs, the 473-445 superglue is really easy to apply onto your chosen surface and it cures very quickly. Simply apply a thin layer and allow to cure. The length of time to cure will depend on the surface you are applying it to. Woods will cure quicker in less than 3 seconds. However, metals such as steel which have little moisture may take up to 20 seconds to cure.
The bond formed by 473-445 is designed to form quickly and last. It can handle temperatures up to 80°C and is resistant against most oils and solvents.

How is it applied?
The 473-445 superglue is applied straight from the pen shaped tube. It features a nozzle for easy, precise application.

What surfaces does it bond?
The 473-445 works on a wide range of materials, including:
• Plastic
• Metal
• Rubber
• Wood
• Cork
• Leather
• Cardboard

You may be interested in
Loctite Superglue Brush On 5 g
P.O.A.Each (ex VAT)
RS PRO 3 g Super Glue -
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO Super Glue 5 g

P.O.A.

RS PRO Super Glue 5 g
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Loctite Superglue Brush On 5 g
P.O.A.Each (ex VAT)
RS PRO 3 g Super Glue -
P.O.A.Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Glue Type

Super Glue

Package Size

5 g

Product Form

Liquid

Colour

Transparent

Package Type

Pen

Suitable for Metal

Yes

Suitable for Plastic

Yes

Suitable for Rubber

Yes

Suitable for Wood

Yes

Viscosity

Low, Medium

Maximum Operating Temperature

+80°C

Suitable for Glass

Yes

Minimum Operating Temperature

-50°C

Base Chemical

Ethyl

Low/No Odour

No

Cure Time

< 5

Country of Origin

United Kingdom

Product details

Superglue Pen

The RS PRO 473-445 an easy-squeeze superglue pen designed for quick and precise application. Suitable for a wide range of surfaces, the 473-445 releases one drop of superglue at a time by simply squeezing the tube.
With a medium viscosity of 100 cPs, the 473-445 superglue is really easy to apply onto your chosen surface and it cures very quickly. Simply apply a thin layer and allow to cure. The length of time to cure will depend on the surface you are applying it to. Woods will cure quicker in less than 3 seconds. However, metals such as steel which have little moisture may take up to 20 seconds to cure.
The bond formed by 473-445 is designed to form quickly and last. It can handle temperatures up to 80°C and is resistant against most oils and solvents.

How is it applied?
The 473-445 superglue is applied straight from the pen shaped tube. It features a nozzle for easy, precise application.

What surfaces does it bond?
The 473-445 works on a wide range of materials, including:
• Plastic
• Metal
• Rubber
• Wood
• Cork
• Leather
• Cardboard

You may be interested in
Loctite Superglue Brush On 5 g
P.O.A.Each (ex VAT)
RS PRO 3 g Super Glue -
P.O.A.Each (ex VAT)