Technical Document
Specifications
Brand
RS ProLength
0.9m
Width
0.6m
Indoor/Outdoor
Indoor
Surface Type
Waffle
Colour
Blue
Range
Superdry
Mat Material
PP
Thickness
7mm
Anti-Slip
No
Application
Entrance Areas
Country of Origin
India
Stock information temporarily unavailable.
AED 386.45
AED 386.45 Each (ex VAT)
AED 405.77
AED 405.77 Each (inc. VAT)
RS PRO Superdry, Entrance Mat, Waffle, Indoor Use, Blue, 0.6m 0.9m 7mm
1
AED 386.45
AED 386.45 Each (ex VAT)
AED 405.77
AED 405.77 Each (inc. VAT)
RS PRO Superdry, Entrance Mat, Waffle, Indoor Use, Blue, 0.6m 0.9m 7mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLength
0.9m
Width
0.6m
Indoor/Outdoor
Indoor
Surface Type
Waffle
Colour
Blue
Range
Superdry
Mat Material
PP
Thickness
7mm
Anti-Slip
No
Application
Entrance Areas
Country of Origin
India