Technical Document
Specifications
Brand
RS ProLength
0.9m
Width
0.6m
Indoor/Outdoor
Indoor
Surface Type
Waffle
Colour
Black
Range
Superdry
Mat Material
PP
Thickness
7mm
Anti-Slip
No
Application
Entrance Areas
Country of Origin
India
AED 380.31
AED 380.31 Each (ex VAT)
AED 399.33
AED 399.33 Each (inc. VAT)
1
AED 380.31
AED 380.31 Each (ex VAT)
AED 399.33
AED 399.33 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLength
0.9m
Width
0.6m
Indoor/Outdoor
Indoor
Surface Type
Waffle
Colour
Black
Range
Superdry
Mat Material
PP
Thickness
7mm
Anti-Slip
No
Application
Entrance Areas
Country of Origin
India