RS PRO Surface Mount Buzzer, 2 → 4 V, 85dB at 1 m

Technical Document
Specifications
Brand
RS ProSupply Voltage
2 → 4 V
Decibels at 1 Metre
85dB
Mounting Style
Surface Mount
Diameter
10.5 mm
Application Type
Buzzer
Maximum Decibel
85dB
Minimum Temperature
-30°C
Maximum Temperature
+70°C
Country of Origin
China
AED 443.62
AED 8.872 Each (Supplied as a Tape) (ex VAT)
AED 465.80
AED 9.316 Each (Supplied as a Tape) (inc. VAT)
50
AED 443.62
AED 8.872 Each (Supplied as a Tape) (ex VAT)
AED 465.80
AED 9.316 Each (Supplied as a Tape) (inc. VAT)
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
| Quantity | Unit price | Per Tape |
|---|---|---|
| 50 - 100 | AED 8.872 | AED 443.62 |
| 150+ | AED 8.348 | AED 417.38 |
Technical Document
Specifications
Brand
RS ProSupply Voltage
2 → 4 V
Decibels at 1 Metre
85dB
Mounting Style
Surface Mount
Diameter
10.5 mm
Application Type
Buzzer
Maximum Decibel
85dB
Minimum Temperature
-30°C
Maximum Temperature
+70°C
Country of Origin
China