Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Surface Mount Buzzer, 3 → 8 V, 80dB at 1 m, Single-Tone

RS Stock No.: 179-7434Brand: RS PRO
brand-logo
View all in Electronic Sounders

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

3 → 8 V

Decibels at 1 Metre

80dB

Number Of Tones

1

Mounting Style

Surface Mount

Diameter

9.7 mm

Application Type

Buzzer

Maximum Decibel

80dB

Minimum Temperature

-30°C

Maximum Temperature

+70°C

Country of Origin

China

Stock information temporarily unavailable.

AED 517.12

AED 10.342 Each (Supplied as a Tape) (ex VAT)

AED 542.98

AED 10.859 Each (Supplied as a Tape) (inc. VAT)

RS PRO Surface Mount Buzzer, 3 → 8 V, 80dB at 1 m, Single-Tone

AED 517.12

AED 10.342 Each (Supplied as a Tape) (ex VAT)

AED 542.98

AED 10.859 Each (Supplied as a Tape) (inc. VAT)

RS PRO Surface Mount Buzzer, 3 → 8 V, 80dB at 1 m, Single-Tone
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tape
50 - 100AED 10.342AED 517.12
150+AED 8.558AED 427.88

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

3 → 8 V

Decibels at 1 Metre

80dB

Number Of Tones

1

Mounting Style

Surface Mount

Diameter

9.7 mm

Application Type

Buzzer

Maximum Decibel

80dB

Minimum Temperature

-30°C

Maximum Temperature

+70°C

Country of Origin

China