RS PRO Surface Mount Multi Tone Alarm Sounder, 24 V dc, 112dB at 1 m, IP66, AC/DC, 32-Tone
RS Stock No.: 286-4198Brand: RS PRO

Technical Document
Specifications
Brand
RS ProSupply Voltage
24 V dc
IP Rating
IP66
Decibels at 1 Metre
112dB
Current Type
AC/DC
Number Of Tones
32
Mounting Style
Surface Mount
Country of Origin
United Kingdom
Stock information temporarily unavailable.
AED 855.80
AED 855.80 Each (ex VAT)
AED 898.59
AED 898.59 Each (inc. VAT)
RS PRO Surface Mount Multi Tone Alarm Sounder, 24 V dc, 112dB at 1 m, IP66, AC/DC, 32-Tone
1
AED 855.80
AED 855.80 Each (ex VAT)
AED 898.59
AED 898.59 Each (inc. VAT)
RS PRO Surface Mount Multi Tone Alarm Sounder, 24 V dc, 112dB at 1 m, IP66, AC/DC, 32-Tone
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSupply Voltage
24 V dc
IP Rating
IP66
Decibels at 1 Metre
112dB
Current Type
AC/DC
Number Of Tones
32
Mounting Style
Surface Mount
Country of Origin
United Kingdom