Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

RS PRO Surge Suppressor Unit 253 V Maximum Voltage Rating 6.5kA Maximum Surge Current EMC Filter

RS Stock No.: 206-7910Brand: RS PRO
brand-logo
View all in Surge Suppressor Units

Technical Document

Specifications

Brand

RS Pro

Suppressor Type

EMC Filter

Maximum Voltage Rating

253 V

Mounting Type

DIN Rail

Maximum Surge Current

6.5kA

Series

MAXX

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 965.88

AED 965.88 Each (ex VAT)

AED 1,014.17

AED 1,014.17 Each (inc. VAT)

RS PRO Surge Suppressor Unit 253 V Maximum Voltage Rating 6.5kA Maximum Surge Current EMC Filter

AED 965.88

AED 965.88 Each (ex VAT)

AED 1,014.17

AED 1,014.17 Each (inc. VAT)

RS PRO Surge Suppressor Unit 253 V Maximum Voltage Rating 6.5kA Maximum Surge Current EMC Filter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 965.88
5 - 9AED 927.21
10 - 19AED 878.95
20+AED 801.65

Technical Document

Specifications

Brand

RS Pro

Suppressor Type

EMC Filter

Maximum Voltage Rating

253 V

Mounting Type

DIN Rail

Maximum Surge Current

6.5kA

Series

MAXX

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Country of Origin

United Kingdom