RS PRO Switch Mode DIN Rail Power Supply, 180 → 264V ac ac Input, 24V dc dc Output, 40A Output, 960W

RS Stock No.: 284-0488Brand: RS PRO
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Brand

RS Pro

Series

56YSDH960

Type

Switched Mode Power Supply

AC Input Voltage

180 → 264V ac

Electrical Phase

1

Number of Outputs

2

AC or DC Input Voltage

ac

Input Voltage

180 → 264V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

40A

Power Rating

960W

Dimensions

125.2 x 150 x 110mm

Height

125.2mm

Depth

150mm

Width

110mm

Maximum Temperature

+70°C

Minimum Temperature

-30°C

Efficiency

94%

Mounting Type

DIN Rail Mount

Load Regulation

1%

MTBF

>1000kh

Ripple And Noise

180mV

Output Voltage Adjustment Range

±1.0V

Country of Origin

China

Stock information temporarily unavailable.

AED 2,836.16

AED 2,836.16 Each (ex VAT)

AED 2,977.97

AED 2,977.97 Each (inc. VAT)

RS PRO Switch Mode DIN Rail Power Supply, 180 → 264V ac ac Input, 24V dc dc Output, 40A Output, 960W

AED 2,836.16

AED 2,836.16 Each (ex VAT)

AED 2,977.97

AED 2,977.97 Each (inc. VAT)

RS PRO Switch Mode DIN Rail Power Supply, 180 → 264V ac ac Input, 24V dc dc Output, 40A Output, 960W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Series

56YSDH960

Type

Switched Mode Power Supply

AC Input Voltage

180 → 264V ac

Electrical Phase

1

Number of Outputs

2

AC or DC Input Voltage

ac

Input Voltage

180 → 264V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

40A

Power Rating

960W

Dimensions

125.2 x 150 x 110mm

Height

125.2mm

Depth

150mm

Width

110mm

Maximum Temperature

+70°C

Minimum Temperature

-30°C

Efficiency

94%

Mounting Type

DIN Rail Mount

Load Regulation

1%

MTBF

>1000kh

Ripple And Noise

180mV

Output Voltage Adjustment Range

±1.0V

Country of Origin

China