Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Switch Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 5V dc dc Output, 10A Output, 50W

RS Stock No.: 284-0485Brand: RS PRO
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Brand

RS Pro

Series

56YSD60L

AC Input Voltage

85 → 264V ac

Type

Switched Mode Power Supply

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

2

Input Voltage

85 → 264V ac

AC or DC Output Voltage

dc

Output Voltage

5V dc

Output Current

10A

Power Rating

50W

Dimensions

92 x 41 x 100mm

Height

92mm

Width

100mm

Depth

41mm

Load Regulation

0.5%

Mounting Type

DIN Rail

Minimum Temperature

-20°C

Efficiency

88%

Ripple And Noise

150mV

Maximum Temperature

+60°C

Output Voltage Adjustment Range

±5V

Country of Origin

China

Stock information temporarily unavailable.

AED 182.55

AED 182.55 Each (ex VAT)

AED 191.68

AED 191.68 Each (inc. VAT)

RS PRO Switch Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 5V dc dc Output, 10A Output, 50W

AED 182.55

AED 182.55 Each (ex VAT)

AED 191.68

AED 191.68 Each (inc. VAT)

RS PRO Switch Mode DIN Rail Power Supply, 85 → 264V ac ac Input, 5V dc dc Output, 10A Output, 50W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Series

56YSD60L

AC Input Voltage

85 → 264V ac

Type

Switched Mode Power Supply

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

2

Input Voltage

85 → 264V ac

AC or DC Output Voltage

dc

Output Voltage

5V dc

Output Current

10A

Power Rating

50W

Dimensions

92 x 41 x 100mm

Height

92mm

Width

100mm

Depth

41mm

Load Regulation

0.5%

Mounting Type

DIN Rail

Minimum Temperature

-20°C

Efficiency

88%

Ripple And Noise

150mV

Maximum Temperature

+60°C

Output Voltage Adjustment Range

±5V

Country of Origin

China