Technical Document
Specifications
Brand
RS ProSeries
56YSD15S
AC Input Voltage
90 → 264V ac
Type
Switched Mode Power Supply
Electrical Phase
1
AC or DC Input Voltage
ac
Number of Outputs
1
Input Voltage
90 → 264V ac
AC or DC Output Voltage
dc
Output Voltage
12V dc
Output Current
1.25A
Power Rating
15W
Dimensions
90 x 18 x 58mm
Width
18mm
Height
90mm
Depth
58mm
Mounting Type
DIN Rail Mount
Load Regulation
±1%
MTBF
>1000kh
Ripple And Noise
120mV
Output Voltage Adjustment Range
10.8-13.8V
Maximum Temperature
+70°C
Minimum Temperature
-20°C
Efficiency
0.85
Distrelec Product Id
30418971
Country of Origin
China
AED 66.62
AED 66.62 Each (ex VAT)
AED 69.95
AED 69.95 Each (inc. VAT)
1
AED 66.62
AED 66.62 Each (ex VAT)
AED 69.95
AED 69.95 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSeries
56YSD15S
AC Input Voltage
90 → 264V ac
Type
Switched Mode Power Supply
Electrical Phase
1
AC or DC Input Voltage
ac
Number of Outputs
1
Input Voltage
90 → 264V ac
AC or DC Output Voltage
dc
Output Voltage
12V dc
Output Current
1.25A
Power Rating
15W
Dimensions
90 x 18 x 58mm
Width
18mm
Height
90mm
Depth
58mm
Mounting Type
DIN Rail Mount
Load Regulation
±1%
MTBF
>1000kh
Ripple And Noise
120mV
Output Voltage Adjustment Range
10.8-13.8V
Maximum Temperature
+70°C
Minimum Temperature
-20°C
Efficiency
0.85
Distrelec Product Id
30418971
Country of Origin
China