Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Switch Mode DIN Rail Power Supply, 90 → 264V ac ac Input, 24V dc dc Output, 0.63A Output, 15W

RS Stock No.: 225-9901Brand: RS PRO
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Brand

RS Pro

Series

56YSD15S

Type

Switched Mode Power Supply

AC Input Voltage

90 → 264V ac

Electrical Phase

1

Number of Outputs

1

AC or DC Input Voltage

ac

Input Voltage

90 → 264V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

0.63A

Power Rating

15W

Dimensions

90 x 18 x 58mm

Height

90mm

Depth

58mm

Width

18mm

Maximum Temperature

+70°C

Minimum Temperature

-20°C

Efficiency

0.86

Mounting Type

DIN Rail Mount

Output Voltage Adjustment Range

21.6-29V

Ripple And Noise

150mV

Load Regulation

±1%

MTBF

>1000kh

Country of Origin

China

Stock information temporarily unavailable.

AED 200.86

AED 200.86 Each (ex VAT)

AED 210.90

AED 210.90 Each (inc. VAT)

RS PRO Switch Mode DIN Rail Power Supply, 90 → 264V ac ac Input, 24V dc dc Output, 0.63A Output, 15W

AED 200.86

AED 200.86 Each (ex VAT)

AED 210.90

AED 210.90 Each (inc. VAT)

RS PRO Switch Mode DIN Rail Power Supply, 90 → 264V ac ac Input, 24V dc dc Output, 0.63A Output, 15W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Series

56YSD15S

Type

Switched Mode Power Supply

AC Input Voltage

90 → 264V ac

Electrical Phase

1

Number of Outputs

1

AC or DC Input Voltage

ac

Input Voltage

90 → 264V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

0.63A

Power Rating

15W

Dimensions

90 x 18 x 58mm

Height

90mm

Depth

58mm

Width

18mm

Maximum Temperature

+70°C

Minimum Temperature

-20°C

Efficiency

0.86

Mounting Type

DIN Rail Mount

Output Voltage Adjustment Range

21.6-29V

Ripple And Noise

150mV

Load Regulation

±1%

MTBF

>1000kh

Country of Origin

China