Technical Document
Specifications
Brand
RS ProSeries
56YSD30S
Type
Switched Mode Power Supply
AC Input Voltage
90 → 264V ac
Electrical Phase
1
AC or DC Input Voltage
ac
Number of Outputs
1
Input Voltage
90 → 264V ac
AC or DC Output Voltage
dc
Output Voltage
12V dc
Output Current
2.5A
Power Rating
30W
Dimensions
90 x 35 x 58mm
Width
35mm
Height
90mm
Depth
58mm
Load Regulation
±1%
Maximum Temperature
+70°C
Minimum Temperature
-20°C
Efficiency
0.88
Mounting Type
DIN Rail Mount
MTBF
>9000kh
Ripple And Noise
120mV
Output Voltage Adjustment Range
10.8-13.8V
Country of Origin
China
AED 222.92
AED 222.92 Each (ex VAT)
AED 234.07
AED 234.07 Each (inc. VAT)
1
AED 222.92
AED 222.92 Each (ex VAT)
AED 234.07
AED 234.07 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSeries
56YSD30S
Type
Switched Mode Power Supply
AC Input Voltage
90 → 264V ac
Electrical Phase
1
AC or DC Input Voltage
ac
Number of Outputs
1
Input Voltage
90 → 264V ac
AC or DC Output Voltage
dc
Output Voltage
12V dc
Output Current
2.5A
Power Rating
30W
Dimensions
90 x 35 x 58mm
Width
35mm
Height
90mm
Depth
58mm
Load Regulation
±1%
Maximum Temperature
+70°C
Minimum Temperature
-20°C
Efficiency
0.88
Mounting Type
DIN Rail Mount
MTBF
>9000kh
Ripple And Noise
120mV
Output Voltage Adjustment Range
10.8-13.8V
Country of Origin
China