RS PRO Switch Mode DIN Rail Power Supply, 90 → 264V ac ac Input, 15V dc dc Output, 4A Output, 60W

RS Stock No.: 225-9906Brand: RS PRO
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Brand

RS Pro

Series

56YSD60S

Type

Switched Mode Power Supply

AC Input Voltage

90 → 264V ac

Electrical Phase

1

Number of Outputs

1

AC or DC Input Voltage

ac

Input Voltage

90 → 264V ac

AC or DC Output Voltage

dc

Output Voltage

15V dc

Output Current

4A

Power Rating

60W

Dimensions

90 x 52.5 x 58mm

Height

90mm

Depth

58mm

Width

52.5mm

Maximum Temperature

+50°C

Minimum Temperature

-20°C

Efficiency

0.89

Mounting Type

DIN Rail Mount

Load Regulation

±1%

MTBF

>900kh

Ripple And Noise

120mV

Output Voltage Adjustment Range

10.8-13.8V

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 292.32

AED 292.32 Each (ex VAT)

AED 306.94

AED 306.94 Each (inc. VAT)

RS PRO Switch Mode DIN Rail Power Supply, 90 → 264V ac ac Input, 15V dc dc Output, 4A Output, 60W

AED 292.32

AED 292.32 Each (ex VAT)

AED 306.94

AED 306.94 Each (inc. VAT)

RS PRO Switch Mode DIN Rail Power Supply, 90 → 264V ac ac Input, 15V dc dc Output, 4A Output, 60W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Series

56YSD60S

Type

Switched Mode Power Supply

AC Input Voltage

90 → 264V ac

Electrical Phase

1

Number of Outputs

1

AC or DC Input Voltage

ac

Input Voltage

90 → 264V ac

AC or DC Output Voltage

dc

Output Voltage

15V dc

Output Current

4A

Power Rating

60W

Dimensions

90 x 52.5 x 58mm

Height

90mm

Depth

58mm

Width

52.5mm

Maximum Temperature

+50°C

Minimum Temperature

-20°C

Efficiency

0.89

Mounting Type

DIN Rail Mount

Load Regulation

±1%

MTBF

>900kh

Ripple And Noise

120mV

Output Voltage Adjustment Range

10.8-13.8V

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more