RS PRO Switch Mode DIN Rail Power Supply, 90 → 264V ac ac Input, 24V dc dc Output, 2.5A Output, 60W

Technical Document
Specifications
Brand
RS ProSeries
56YSD60L
AC Input Voltage
90 → 264V ac
Type
Switched Mode Power Supply
Electrical Phase
1
Number of Outputs
2
AC or DC Input Voltage
ac
Input Voltage
90 → 264V ac
AC or DC Output Voltage
dc
Output Voltage
24V dc
Output Current
2.5A
Power Rating
60W
Dimensions
92 x 41 x 100mm
Height
92mm
Depth
41mm
Width
100mm
MTBF
>900kh
Ripple And Noise
150mV
Output Voltage Adjustment Range
24-30V
Maximum Temperature
+70°C
Minimum Temperature
-20°C
Efficiency
88%
Mounting Type
DIN Rail Mount
Load Regulation
0.5%
Country of Origin
China
AED 264.28
AED 264.28 Each (ex VAT)
AED 277.49
AED 277.49 Each (inc. VAT)
1
AED 264.28
AED 264.28 Each (ex VAT)
AED 277.49
AED 277.49 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSeries
56YSD60L
AC Input Voltage
90 → 264V ac
Type
Switched Mode Power Supply
Electrical Phase
1
Number of Outputs
2
AC or DC Input Voltage
ac
Input Voltage
90 → 264V ac
AC or DC Output Voltage
dc
Output Voltage
24V dc
Output Current
2.5A
Power Rating
60W
Dimensions
92 x 41 x 100mm
Height
92mm
Depth
41mm
Width
100mm
MTBF
>900kh
Ripple And Noise
150mV
Output Voltage Adjustment Range
24-30V
Maximum Temperature
+70°C
Minimum Temperature
-20°C
Efficiency
88%
Mounting Type
DIN Rail Mount
Load Regulation
0.5%
Country of Origin
China