Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Switch Mode DIN Rail Power Supply, 90 → 264V ac ac Input, 24V dc dc Output, 5A Output, 120W

RS Stock No.: 284-0489Brand: RS PRO
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Brand

RS Pro

Series

56YSDN150

AC Input Voltage

90 → 264V ac

Type

Switched Mode Power Supply

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

90 → 264V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

5A

Power Rating

120W

Dimensions

113 x 125 x 40mm

Depth

125mm

Width

40mm

Height

113mm

Minimum Temperature

-20°C

Efficiency

88%

Mounting Type

DIN Rail Mount

Load Regulation

1%

MTBF

>450kh

Ripple And Noise

120mV

Output Voltage Adjustment Range

±5V

Maximum Temperature

+70°C

Country of Origin

China

Stock information temporarily unavailable.

AED 582.40

AED 582.40 Each (ex VAT)

AED 611.52

AED 611.52 Each (inc. VAT)

RS PRO Switch Mode DIN Rail Power Supply, 90 → 264V ac ac Input, 24V dc dc Output, 5A Output, 120W

AED 582.40

AED 582.40 Each (ex VAT)

AED 611.52

AED 611.52 Each (inc. VAT)

RS PRO Switch Mode DIN Rail Power Supply, 90 → 264V ac ac Input, 24V dc dc Output, 5A Output, 120W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Series

56YSDN150

AC Input Voltage

90 → 264V ac

Type

Switched Mode Power Supply

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

90 → 264V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

5A

Power Rating

120W

Dimensions

113 x 125 x 40mm

Depth

125mm

Width

40mm

Height

113mm

Minimum Temperature

-20°C

Efficiency

88%

Mounting Type

DIN Rail Mount

Load Regulation

1%

MTBF

>450kh

Ripple And Noise

120mV

Output Voltage Adjustment Range

±5V

Maximum Temperature

+70°C

Country of Origin

China