Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Switched Mode DIN Rail Power Supply, 230V ac, 24V dc dc Output, 1.3A Output, 30W

RS Stock No.: 136-8308Brand: RS PRODistrelec Article No.: 30425298
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Brand

RS Pro

Type

Switched Mode

Electrical Phase

1

Number of Outputs

1

Input Voltage

230V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

1.3A

Power Rating

30W

Dimensions

36 x 95 x 108mm

Width

36mm

Depth

108mm

Height

95mm

Mounting Type

DIN Rail Mount

Minimum Temperature

-25°C

Ripple And Noise

46mV

MTBF

200kh

Output Voltage Adjustment Range

23.5 → 24.5V

Load Regulation

1%

Special Features

100% Full Load Burn-In Test, 3-Years Warranty, Compact Size, Cooling by Free Air Convection, LED Indicator for DC Low, LED Indicator for DC Power On

Maximum Temperature

+70°C

Standards Met

CB, CE, cUL, cULus Recognised, FCC, UL

Distrelec Product Id

30425298

Country of Origin

China

Product details

RS Pro DIN Rail Mount Power Supplies

From RS Pro a range of high-performance power supplies in a compact 35mm DIN rail mounting package for convenience and space saving. These DIN rail mount power supplies are available with a range of power ratings from 15 W to 240 W and accept single-phase AC input for conversion into a single DC output of either 12V, 15V, 24V or 48V DC.

What is a DIN Rail Power Supply?

A DIN rail mounting power supply, also known as an electric power converter is a convenient means of supplying power to DC operated equipment. The power supply is mounted on a 35 mm DIN rail which is a standard sized metal strip on to which electronic devices such as circuit breakers, relays, motor starters and PLCs can be mounted enabling the assembly of very compact systems.

How Does a DIN Rail Power Supply Work?

Some electrical appliances require power but lack the internal components to derive the required voltage and power from the AC (alternating current) mains power. The DIN rail power supply solves this problem by converting the AC mains input voltage into a usable DC (Direct Current) output voltage. The power supply unit is connected to an incoming AC mains power source and the device requiring power is connected to the power supply with a suitable power cable and connector. The power supply unit then converts the incoming AC current into the correct single output voltage, current and frequency which is then supplied to the device through the cable.

Features and Benefits

These DIN rail power supplies have the following features and benefits:

• Compact 35mm DIN rail mounting package
• Single phase input voltage
• Universal AC input voltage range from 90 to 264 Vac
• High performance and reliability
• 100% full load burn-in test – a burn-in test is a form of stress testing to detect early failures.
• Cooling by Free Air Convection – the heat given off by this power supply is cooled off by the free air circulating around it as opposed to being fan cooled
• LED indicator for DC power on
• LED indicator for DC low
• Short circuit, over voltage, over current and over temperature protection

Where Would a DIN Rail Power Supply be used?

A DIN rail power supply is a convenient and space saving solution for providing power to DC operated appliances used in process control, factory automation, traffic and transportation systems and other industrial applications. Devices that can be powered by these DIN rail power supplies include the following:

• Sensors
• Transmitters/receivers
• Analyzers
• PLCs
• Motors
• Actuators
• Solenoids
• Relays

Why RS PRO?

RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

Switch Mode - RS Pro

Stock information temporarily unavailable.

AED 113.72

AED 113.72 Each (ex VAT)

AED 119.41

AED 119.41 Each (inc. VAT)

RS PRO Switched Mode DIN Rail Power Supply, 230V ac, 24V dc dc Output, 1.3A Output, 30W

AED 113.72

AED 113.72 Each (ex VAT)

AED 119.41

AED 119.41 Each (inc. VAT)

RS PRO Switched Mode DIN Rail Power Supply, 230V ac, 24V dc dc Output, 1.3A Output, 30W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Type

Switched Mode

Electrical Phase

1

Number of Outputs

1

Input Voltage

230V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

1.3A

Power Rating

30W

Dimensions

36 x 95 x 108mm

Width

36mm

Depth

108mm

Height

95mm

Mounting Type

DIN Rail Mount

Minimum Temperature

-25°C

Ripple And Noise

46mV

MTBF

200kh

Output Voltage Adjustment Range

23.5 → 24.5V

Load Regulation

1%

Special Features

100% Full Load Burn-In Test, 3-Years Warranty, Compact Size, Cooling by Free Air Convection, LED Indicator for DC Low, LED Indicator for DC Power On

Maximum Temperature

+70°C

Standards Met

CB, CE, cUL, cULus Recognised, FCC, UL

Distrelec Product Id

30425298

Country of Origin

China

Product details

RS Pro DIN Rail Mount Power Supplies

From RS Pro a range of high-performance power supplies in a compact 35mm DIN rail mounting package for convenience and space saving. These DIN rail mount power supplies are available with a range of power ratings from 15 W to 240 W and accept single-phase AC input for conversion into a single DC output of either 12V, 15V, 24V or 48V DC.

What is a DIN Rail Power Supply?

A DIN rail mounting power supply, also known as an electric power converter is a convenient means of supplying power to DC operated equipment. The power supply is mounted on a 35 mm DIN rail which is a standard sized metal strip on to which electronic devices such as circuit breakers, relays, motor starters and PLCs can be mounted enabling the assembly of very compact systems.

How Does a DIN Rail Power Supply Work?

Some electrical appliances require power but lack the internal components to derive the required voltage and power from the AC (alternating current) mains power. The DIN rail power supply solves this problem by converting the AC mains input voltage into a usable DC (Direct Current) output voltage. The power supply unit is connected to an incoming AC mains power source and the device requiring power is connected to the power supply with a suitable power cable and connector. The power supply unit then converts the incoming AC current into the correct single output voltage, current and frequency which is then supplied to the device through the cable.

Features and Benefits

These DIN rail power supplies have the following features and benefits:

• Compact 35mm DIN rail mounting package
• Single phase input voltage
• Universal AC input voltage range from 90 to 264 Vac
• High performance and reliability
• 100% full load burn-in test – a burn-in test is a form of stress testing to detect early failures.
• Cooling by Free Air Convection – the heat given off by this power supply is cooled off by the free air circulating around it as opposed to being fan cooled
• LED indicator for DC power on
• LED indicator for DC low
• Short circuit, over voltage, over current and over temperature protection

Where Would a DIN Rail Power Supply be used?

A DIN rail power supply is a convenient and space saving solution for providing power to DC operated appliances used in process control, factory automation, traffic and transportation systems and other industrial applications. Devices that can be powered by these DIN rail power supplies include the following:

• Sensors
• Transmitters/receivers
• Analyzers
• PLCs
• Motors
• Actuators
• Solenoids
• Relays

Why RS PRO?

RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

Switch Mode - RS Pro