RS PRO Switching Power Supply, 12V dc, 4.2A, 50W, 1 Output, 100 → 240V ac Input Voltage

RS Stock No.: 161-8279Brand: RS PRO
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Brand

RS Pro

Output Voltage

12V dc

Output Current

4.2A

Power Rating

50W

Number of Outputs

1

Input Voltage

100 → 240V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

99mm

Width

82mm

Depth

30mm

Efficiency

85%

Minimum Temperature

-30°C

Weight

230g

Maximum Temperature

+50°C

Country of Origin

China

Stock information temporarily unavailable.

AED 67.36

AED 67.36 Each (ex VAT)

AED 70.73

AED 70.73 Each (inc. VAT)

RS PRO Switching Power Supply, 12V dc, 4.2A, 50W, 1 Output, 100 → 240V ac Input Voltage

AED 67.36

AED 67.36 Each (ex VAT)

AED 70.73

AED 70.73 Each (inc. VAT)

RS PRO Switching Power Supply, 12V dc, 4.2A, 50W, 1 Output, 100 → 240V ac Input Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 67.36
5 - 9AED 66.46
10 - 24AED 65.57
25+AED 64.63

Technical Document

Specifications

Brand

RS Pro

Output Voltage

12V dc

Output Current

4.2A

Power Rating

50W

Number of Outputs

1

Input Voltage

100 → 240V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

99mm

Width

82mm

Depth

30mm

Efficiency

85%

Minimum Temperature

-30°C

Weight

230g

Maximum Temperature

+50°C

Country of Origin

China