Technical Document
Specifications
Brand
RS ProOutput Voltage
12V dc
Output Current
5A
Power Rating
60W
Number of Outputs
1
Input Voltage
100 → 230V ac
Mounting Type
Panel Mount
Package Type
Open Frame
Length
101.6mm
Width
50.8mm
Depth
29mm
Efficiency
89%
Minimum Temperature
0°C
Maximum Temperature
+50°C
Distrelec Product Id
30405221
Country of Origin
China
Product details
RS Switch Mode Power Supply SA60
The SA60 series are a highly efficient switch mode power supply.
Features and Benefits
Single output
High efficiency
Industry standard size 110mm x 50.8mm x 29mm (h)
Low cost
Low touch currents
Low standby power
Standards
EN61000-3-2 PFC Class A, EN55022 B for conducted noise
AED 164.27
AED 164.27 Each (ex VAT)
AED 172.48
AED 172.48 Each (inc. VAT)
1
AED 164.27
AED 164.27 Each (ex VAT)
AED 172.48
AED 172.48 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProOutput Voltage
12V dc
Output Current
5A
Power Rating
60W
Number of Outputs
1
Input Voltage
100 → 230V ac
Mounting Type
Panel Mount
Package Type
Open Frame
Length
101.6mm
Width
50.8mm
Depth
29mm
Efficiency
89%
Minimum Temperature
0°C
Maximum Temperature
+50°C
Distrelec Product Id
30405221
Country of Origin
China
Product details
RS Switch Mode Power Supply SA60
The SA60 series are a highly efficient switch mode power supply.
Features and Benefits
Single output
High efficiency
Industry standard size 110mm x 50.8mm x 29mm (h)
Low cost
Low touch currents
Low standby power
Standards
EN61000-3-2 PFC Class A, EN55022 B for conducted noise