RS PRO Switching Power Supply, 15V dc, 51W, 1 Output, 100 → 240V ac Input Voltage
RS Stock No.: 161-8280Brand: RS PRO

Technical Document
Specifications
Brand
RS ProOutput Voltage
15V dc
Power Rating
51W
Number of Outputs
1
Input Voltage
100 → 240V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
99mm
Width
82mm
Depth
30mm
Minimum Temperature
-30°C
Weight
230g
Maximum Temperature
+50°C
Country of Origin
China
You may be interested in

MEAN WELL Switching Power Supply, LRS-50-15, 15V dc, 3.4A, 51W, 1 Output, 120 → 373 V dc, 85 → 264 V acBrand: MEAN WELL
AED 86.44Each (ex VAT)
Cosel Switching Power Supply, PBA50F-15-N, 15V dc, 3.5A, 52.5W, 1 Output, 120 → 370 V dc, 85 → 264 V acBrand: Cosel
AED 368.46Each (ex VAT)
Stock information temporarily unavailable.
AED 86.00
AED 86.00 Each (ex VAT)
AED 90.30
AED 90.30 Each (inc. VAT)
RS PRO Switching Power Supply, 15V dc, 51W, 1 Output, 100 → 240V ac Input Voltage
1
AED 86.00
AED 86.00 Each (ex VAT)
AED 90.30
AED 90.30 Each (inc. VAT)
RS PRO Switching Power Supply, 15V dc, 51W, 1 Output, 100 → 240V ac Input Voltage
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 86.00 |
5 - 9 | AED 84.89 |
10 - 24 | AED 83.63 |
25+ | AED 82.37 |
You may be interested in

MEAN WELL Switching Power Supply, LRS-50-15, 15V dc, 3.4A, 51W, 1 Output, 120 → 373 V dc, 85 → 264 V acBrand: MEAN WELL
AED 86.44Each (ex VAT)
Cosel Switching Power Supply, PBA50F-15-N, 15V dc, 3.5A, 52.5W, 1 Output, 120 → 370 V dc, 85 → 264 V acBrand: Cosel
AED 368.46Each (ex VAT)
Technical Document
Specifications
Brand
RS ProOutput Voltage
15V dc
Power Rating
51W
Number of Outputs
1
Input Voltage
100 → 240V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
99mm
Width
82mm
Depth
30mm
Minimum Temperature
-30°C
Weight
230g
Maximum Temperature
+50°C
Country of Origin
China
You may be interested in

MEAN WELL Switching Power Supply, LRS-50-15, 15V dc, 3.4A, 51W, 1 Output, 120 → 373 V dc, 85 → 264 V acBrand: MEAN WELL
AED 86.44Each (ex VAT)
Cosel Switching Power Supply, PBA50F-15-N, 15V dc, 3.5A, 52.5W, 1 Output, 120 → 370 V dc, 85 → 264 V acBrand: Cosel
AED 368.46Each (ex VAT)