RS PRO Switching Power Supply, 24V dc, 2.5A, 60W, 1 Output, 127 → 370 V dc, 90 → 264 V ac Input Voltage

Technical Document
Specifications
Brand
RS ProOutput Voltage
24V dc
Output Current
2.5A
Power Rating
60W
Number of Outputs
1
Input Voltage
127 → 370 V dc, 90 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
101.6mm
Width
51mm
Depth
30mm
Efficiency
87%
Minimum Temperature
-25°C
Maximum Temperature
+70°C
Country of Origin
China
AED 122.43
AED 122.43 Each (ex VAT)
AED 128.55
AED 128.55 Each (inc. VAT)
1
AED 122.43
AED 122.43 Each (ex VAT)
AED 128.55
AED 128.55 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 122.43 |
5 - 9 | AED 118.81 |
10 - 24 | AED 116.02 |
25+ | AED 114.14 |
Technical Document
Specifications
Brand
RS ProOutput Voltage
24V dc
Output Current
2.5A
Power Rating
60W
Number of Outputs
1
Input Voltage
127 → 370 V dc, 90 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
101.6mm
Width
51mm
Depth
30mm
Efficiency
87%
Minimum Temperature
-25°C
Maximum Temperature
+70°C
Country of Origin
China