RS PRO Switching Power Supply, 24V dc, 5.2A, 124.8W, 1 Output, 90 → 264V ac Input Voltage

Technical Document
Specifications
Brand
RS ProOutput Voltage
24V dc
Output Current
5.2A
Power Rating
124.8W
Number of Outputs
1
Input Voltage
90 → 264V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
127mm
Width
76mm
Depth
30.5mm
Efficiency
85 %, 87 %
Minimum Temperature
-20°C
Maximum Temperature
+70°C
Country of Origin
China
AED 293.68
AED 293.68 Each (ex VAT)
AED 308.36
AED 308.36 Each (inc. VAT)
1
AED 293.68
AED 293.68 Each (ex VAT)
AED 308.36
AED 308.36 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 293.68 |
5 - 9 | AED 284.92 |
10 - 24 | AED 277.41 |
25+ | AED 272.90 |
Technical Document
Specifications
Brand
RS ProOutput Voltage
24V dc
Output Current
5.2A
Power Rating
124.8W
Number of Outputs
1
Input Voltage
90 → 264V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
127mm
Width
76mm
Depth
30.5mm
Efficiency
85 %, 87 %
Minimum Temperature
-20°C
Maximum Temperature
+70°C
Country of Origin
China