RS PRO Switching Power Supply, 24V dc, 8.4A, 200W, 1 Output, 90 → 264V ac Input Voltage

Technical Document
Specifications
Brand
RS ProOutput Voltage
24V dc
Output Current
8.4A
Power Rating
200W
Number of Outputs
1
Input Voltage
90 → 264V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
200mm
Width
99mm
Depth
38mm
Minimum Temperature
-20°C
Maximum Temperature
+70°C
Country of Origin
China
AED 363.49
AED 363.49 Each (ex VAT)
AED 381.66
AED 381.66 Each (inc. VAT)
1
AED 363.49
AED 363.49 Each (ex VAT)
AED 381.66
AED 381.66 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 363.49 |
5 - 9 | AED 358.49 |
10 - 24 | AED 353.24 |
25+ | AED 347.62 |
Technical Document
Specifications
Brand
RS ProOutput Voltage
24V dc
Output Current
8.4A
Power Rating
200W
Number of Outputs
1
Input Voltage
90 → 264V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
200mm
Width
99mm
Depth
38mm
Minimum Temperature
-20°C
Maximum Temperature
+70°C
Country of Origin
China