RS PRO Switching Power Supply, 36V dc, 2.1A, 75.6W, 1 Output, 100 → 240V ac Input Voltage

Technical Document
Specifications
Brand
RS ProOutput Voltage
36V dc
Output Current
2.1A
Power Rating
75.6W
Number of Outputs
1
Input Voltage
100 → 240V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
97mm
Width
99mm
Depth
30mm
Efficiency
92%
Weight
300g
Maximum Temperature
+50°C
Minimum Temperature
-30°C
Country of Origin
China
AED 89.61
AED 89.61 Each (ex VAT)
AED 94.09
AED 94.09 Each (inc. VAT)
1
AED 89.61
AED 89.61 Each (ex VAT)
AED 94.09
AED 94.09 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 89.61 |
5 - 9 | AED 88.48 |
10 - 24 | AED 87.19 |
25+ | AED 85.90 |
Technical Document
Specifications
Brand
RS ProOutput Voltage
36V dc
Output Current
2.1A
Power Rating
75.6W
Number of Outputs
1
Input Voltage
100 → 240V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
97mm
Width
99mm
Depth
30mm
Efficiency
92%
Weight
300g
Maximum Temperature
+50°C
Minimum Temperature
-30°C
Country of Origin
China