RS PRO Switching Power Supply, 48V dc, 1.25A, 60W, 1 Output, 100 → 230V ac Input Voltage

Technical Document
Specifications
Brand
RS ProOutput Voltage
48V dc
Output Current
1.25A
Power Rating
60W
Number of Outputs
1
Input Voltage
100 → 230V ac
Mounting Type
Panel Mount
Package Type
Open Frame
Length
101.6mm
Width
50.8mm
Depth
29mm
Efficiency
89%
Minimum Temperature
0°C
Maximum Temperature
+50°C
Country of Origin
China
Product details
RS Switch Mode Power Supply SA60
The SA60 series are a highly efficient switch mode power supply.
Features and Benefits
Single output
High efficiency
Industry standard size 110mm x 50.8mm x 29mm (h)
Low cost
Low touch currents
Low standby power
Standards
EN61000-3-2 PFC Class A, EN55022 B for conducted noise
AED 149.84
AED 149.84 Each (ex VAT)
AED 157.33
AED 157.33 Each (inc. VAT)
1
AED 149.84
AED 149.84 Each (ex VAT)
AED 157.33
AED 157.33 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 149.84 |
5 - 9 | AED 145.37 |
10 - 24 | AED 140.86 |
25+ | AED 137.50 |
Technical Document
Specifications
Brand
RS ProOutput Voltage
48V dc
Output Current
1.25A
Power Rating
60W
Number of Outputs
1
Input Voltage
100 → 230V ac
Mounting Type
Panel Mount
Package Type
Open Frame
Length
101.6mm
Width
50.8mm
Depth
29mm
Efficiency
89%
Minimum Temperature
0°C
Maximum Temperature
+50°C
Country of Origin
China
Product details
RS Switch Mode Power Supply SA60
The SA60 series are a highly efficient switch mode power supply.
Features and Benefits
Single output
High efficiency
Industry standard size 110mm x 50.8mm x 29mm (h)
Low cost
Low touch currents
Low standby power
Standards
EN61000-3-2 PFC Class A, EN55022 B for conducted noise