RS PRO Switching Power Supply, 48V dc, 3.3A, 158W, 1 Output, 170 → 264 V ac, 85 → 132 V ac Input Voltage

Technical Document
Specifications
Brand
RS ProOutput Voltage
48V dc
Output Current
3.3A
Power Rating
158W
Number of Outputs
1
Input Voltage
170 → 264 V ac, 85 → 132 V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
99mm
Width
82mm
Depth
30mm
Efficiency
90%
Minimum Temperature
-30°C
Weight
480g
Maximum Temperature
+70°C
Country of Origin
China
AED 138.86
AED 138.86 Each (ex VAT)
AED 145.80
AED 145.80 Each (inc. VAT)
1
AED 138.86
AED 138.86 Each (ex VAT)
AED 145.80
AED 145.80 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 138.86 |
5 - 9 | AED 137.02 |
10 - 24 | AED 135.08 |
25+ | AED 133.09 |
Technical Document
Specifications
Brand
RS ProOutput Voltage
48V dc
Output Current
3.3A
Power Rating
158W
Number of Outputs
1
Input Voltage
170 → 264 V ac, 85 → 132 V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
99mm
Width
82mm
Depth
30mm
Efficiency
90%
Minimum Temperature
-30°C
Weight
480g
Maximum Temperature
+70°C
Country of Origin
China