RS PRO Switching Power Supply, 48V dc, 5A, 240W, 1 Output, 85 → 264V ac Input Voltage

Technical Document
Specifications
Brand
RS ProOutput Voltage
48V dc
Output Current
5A
Power Rating
240W
Number of Outputs
1
Input Voltage
85 → 264V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
199mm
Width
99mm
Depth
50mm
Minimum Temperature
-25°C
Maximum Temperature
+75°C
Country of Origin
China
AED 432.23
AED 432.23 Each (ex VAT)
AED 453.84
AED 453.84 Each (inc. VAT)
1
AED 432.23
AED 432.23 Each (ex VAT)
AED 453.84
AED 453.84 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 432.23 |
5 - 9 | AED 426.35 |
10 - 24 | AED 420.10 |
25+ | AED 413.38 |
Technical Document
Specifications
Brand
RS ProOutput Voltage
48V dc
Output Current
5A
Power Rating
240W
Number of Outputs
1
Input Voltage
85 → 264V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
199mm
Width
99mm
Depth
50mm
Minimum Temperature
-25°C
Maximum Temperature
+75°C
Country of Origin
China