RS PRO Switching Power Supply, 48V dc, 6.7A, 300W, 1 Output, 120 → 370 V dc, 90 → 264 V ac Input Voltage

Technical Document
Specifications
Brand
RS ProOutput Voltage
48V dc
Output Current
6.7A
Power Rating
300W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 90 → 264 V ac
Mounting Type
PCB Mount
Package Type
Enclosed
Length
199mm
Width
99mm
Depth
50mm
Efficiency
87.5%
Minimum Temperature
-20°C
Maximum Temperature
+65°C
Country of Origin
China
AED 358.55
AED 358.55 Each (ex VAT)
AED 376.48
AED 376.48 Each (inc. VAT)
1
AED 358.55
AED 358.55 Each (ex VAT)
AED 376.48
AED 376.48 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 358.55 |
5 - 9 | AED 353.70 |
10 - 24 | AED 348.55 |
25+ | AED 343.10 |
Technical Document
Specifications
Brand
RS ProOutput Voltage
48V dc
Output Current
6.7A
Power Rating
300W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 90 → 264 V ac
Mounting Type
PCB Mount
Package Type
Enclosed
Length
199mm
Width
99mm
Depth
50mm
Efficiency
87.5%
Minimum Temperature
-20°C
Maximum Temperature
+65°C
Country of Origin
China