Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Switching Power Supply, 5V dc, 10A, 50W, 1 Output, 100 → 240V ac Input Voltage

RS Stock No.: 161-8278Brand: RS PRO
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Brand

RS Pro

Output Voltage

5V dc

Output Current

10A

Power Rating

50W

Number of Outputs

1

Input Voltage

100 → 240V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

99mm

Width

82mm

Depth

30mm

Efficiency

83%

Minimum Temperature

-30°C

Weight

230g

Maximum Temperature

+50°C

Country of Origin

China

Stock information temporarily unavailable.

AED 84.45

AED 84.45 Each (ex VAT)

AED 88.67

AED 88.67 Each (inc. VAT)

RS PRO Switching Power Supply, 5V dc, 10A, 50W, 1 Output, 100 → 240V ac Input Voltage

AED 84.45

AED 84.45 Each (ex VAT)

AED 88.67

AED 88.67 Each (inc. VAT)

RS PRO Switching Power Supply, 5V dc, 10A, 50W, 1 Output, 100 → 240V ac Input Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 84.45
5 - 9AED 83.35
10 - 24AED 82.10
25+AED 80.85

Technical Document

Specifications

Brand

RS Pro

Output Voltage

5V dc

Output Current

10A

Power Rating

50W

Number of Outputs

1

Input Voltage

100 → 240V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

99mm

Width

82mm

Depth

30mm

Efficiency

83%

Minimum Temperature

-30°C

Weight

230g

Maximum Temperature

+50°C

Country of Origin

China