RS PRO Swivel Castor Wheel, 120kg Capacity, 100mm Wheel

Technical Document
Specifications
Brand
RS ProWheel Diameter
100mm
Load Capacity
120kg
Mounting Type
Single Bolt
Includes Brake
No
Overall Height
128mm
Rotation
Swivel
Tyre Material
Polyurethane
Fixing Centres
80 x 60mm
Fixing Plate Dimensions
100 x 85mm
Number of Fixing Holes
4
Weight Class
Medium Duty
Hub Material
Polyamide 6
Features
Corrosion Resistant, Impact Resistant, Shock Absorbing
Country of Origin
Italy
AED 115.93
AED 115.93 Each (ex VAT)
AED 121.73
AED 121.73 Each (inc. VAT)
1
AED 115.93
AED 115.93 Each (ex VAT)
AED 121.73
AED 121.73 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProWheel Diameter
100mm
Load Capacity
120kg
Mounting Type
Single Bolt
Includes Brake
No
Overall Height
128mm
Rotation
Swivel
Tyre Material
Polyurethane
Fixing Centres
80 x 60mm
Fixing Plate Dimensions
100 x 85mm
Number of Fixing Holes
4
Weight Class
Medium Duty
Hub Material
Polyamide 6
Features
Corrosion Resistant, Impact Resistant, Shock Absorbing
Country of Origin
Italy