Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Swivel Castor Wheel, 120kg Capacity, 100mm Wheel

RS Stock No.: 149-292Brand: RS PRO
brand-logo
View all in Castor Wheels

Technical Document

Specifications

Brand

RS Pro

Wheel Diameter

100mm

Load Capacity

120kg

Mounting Type

Single Bolt

Includes Brake

No

Overall Height

128mm

Rotation

Swivel

Tyre Material

Nylon

Fixing Centres

80 x 60mm

Fixing Plate Dimensions

100 x 85mm

Number of Fixing Holes

4

Weight Class

Medium Duty

Hub Material

Polyamide 6

Features

Corrosion Resistant, Impact Resistant, Shock Absorbing

Country of Origin

Italy

Stock information temporarily unavailable.

AED 52.22

AED 52.22 Each (ex VAT)

AED 54.83

AED 54.83 Each (inc. VAT)

RS PRO Swivel Castor Wheel, 120kg Capacity, 100mm Wheel

AED 52.22

AED 52.22 Each (ex VAT)

AED 54.83

AED 54.83 Each (inc. VAT)

RS PRO Swivel Castor Wheel, 120kg Capacity, 100mm Wheel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Wheel Diameter

100mm

Load Capacity

120kg

Mounting Type

Single Bolt

Includes Brake

No

Overall Height

128mm

Rotation

Swivel

Tyre Material

Nylon

Fixing Centres

80 x 60mm

Fixing Plate Dimensions

100 x 85mm

Number of Fixing Holes

4

Weight Class

Medium Duty

Hub Material

Polyamide 6

Features

Corrosion Resistant, Impact Resistant, Shock Absorbing

Country of Origin

Italy