RS PRO Swivel Castor Wheel, 120kg Capacity, 80mm Wheel

RS Stock No.: 149-213Brand: RS PRO
brand-logo
View all in Castor Wheels

Technical Document

Specifications

Brand

RS Pro

Wheel Diameter

80mm

Load Capacity

120kg

Mounting Type

Single Bolt

Includes Brake

Yes

Overall Height

106mm

Rotation

Swivel

Tyre Material

Nylon

Number of Fixing Holes

1

Weight Class

Medium Duty

Hub Material

Polyamide 6

Features

Corrosion Resistant, Impact Resistant, Shock Absorbing

Country of Origin

Italy

AED 1,556.89

AED 1,556.89 Each (ex VAT)

AED 1,634.73

AED 1,634.73 Each (inc. VAT)

RS PRO Swivel Castor Wheel, 120kg Capacity, 80mm Wheel

AED 1,556.89

AED 1,556.89 Each (ex VAT)

AED 1,634.73

AED 1,634.73 Each (inc. VAT)

RS PRO Swivel Castor Wheel, 120kg Capacity, 80mm Wheel

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Wheel Diameter

80mm

Load Capacity

120kg

Mounting Type

Single Bolt

Includes Brake

Yes

Overall Height

106mm

Rotation

Swivel

Tyre Material

Nylon

Number of Fixing Holes

1

Weight Class

Medium Duty

Hub Material

Polyamide 6

Features

Corrosion Resistant, Impact Resistant, Shock Absorbing

Country of Origin

Italy