RS PRO Swivel Castor Wheel, 150kg Capacity, 100mm Wheel

Technical Document
Specifications
Brand
RS ProWheel Diameter
100mm
Load Capacity
150kg
Mounting Type
Single Bolt
Includes Brake
Yes
Overall Height
128mm
Rotation
Swivel
Tyre Material
Rubber
Fixing Centres
80 x 60mm
Fixing Plate Dimensions
100 x 85mm
Number of Fixing Holes
4
Weight Class
Medium Duty
Hub Material
Polyamide 6
Features
Corrosion Resistant, Impact Resistant, Shock Absorbing
Country of Origin
Italy
AED 166.53
AED 166.53 Each (ex VAT)
AED 174.86
AED 174.86 Each (inc. VAT)
1
AED 166.53
AED 166.53 Each (ex VAT)
AED 174.86
AED 174.86 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProWheel Diameter
100mm
Load Capacity
150kg
Mounting Type
Single Bolt
Includes Brake
Yes
Overall Height
128mm
Rotation
Swivel
Tyre Material
Rubber
Fixing Centres
80 x 60mm
Fixing Plate Dimensions
100 x 85mm
Number of Fixing Holes
4
Weight Class
Medium Duty
Hub Material
Polyamide 6
Features
Corrosion Resistant, Impact Resistant, Shock Absorbing
Country of Origin
Italy