Technical Document
Specifications
Brand
RS ProWheel Diameter
50mm
Load Capacity
250kg
Mounting Type
Threaded Stem
Overall Height
82mm
Wheel Width
25mm
Rotation
Swivel
Tyre Material
Nylon
Features
Abrasion Resistant, Corrosion Resistant
Weight Class
Heavy Duty
Distrelec Product Id
30419489
Country of Origin
Korea, Republic Of
Product details
Footmaster Series with Ratchet
The Footmaster ranges of castors are versatile swivel castors fitted with non-slip, vibration-damping rubber feet. The castors can be adjusted to level the equipment during installation to provide firm, stationary support.
Medium duty
Open back design with extendable arm ratchet adjustment mechanism which retracts into the body when not in use
360° swivel castor action
High quality powder coated finish
Die cast aluminium frame with steel swivel head
Rubber tyre
AED 434.54
AED 434.54 Each (ex VAT)
AED 456.27
AED 456.27 Each (inc. VAT)
1
AED 434.54
AED 434.54 Each (ex VAT)
AED 456.27
AED 456.27 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 434.54 |
5 - 9 | AED 427.88 |
10 - 24 | AED 425.72 |
25+ | AED 423.36 |
Technical Document
Specifications
Brand
RS ProWheel Diameter
50mm
Load Capacity
250kg
Mounting Type
Threaded Stem
Overall Height
82mm
Wheel Width
25mm
Rotation
Swivel
Tyre Material
Nylon
Features
Abrasion Resistant, Corrosion Resistant
Weight Class
Heavy Duty
Distrelec Product Id
30419489
Country of Origin
Korea, Republic Of
Product details
Footmaster Series with Ratchet
The Footmaster ranges of castors are versatile swivel castors fitted with non-slip, vibration-damping rubber feet. The castors can be adjusted to level the equipment during installation to provide firm, stationary support.
Medium duty
Open back design with extendable arm ratchet adjustment mechanism which retracts into the body when not in use
360° swivel castor action
High quality powder coated finish
Die cast aluminium frame with steel swivel head
Rubber tyre