RS PRO Synchronous AC Geared Motor, 1 Phase, Reversible, 240 V, 3.75 rpm, 9.5 W

RS Stock No.: 918-0827Brand: RS PRO
brand-logo
View all in AC Motors

Technical Document

Specifications

Brand

RS Pro

Power Rating

9.5 W

Frequency Rating

50Hz

AC Motor Type

Synchronous

Supply Voltage

240 V

Phase

1

Output Speed

3.75 rpm

Gearhead Type

Spur

Shaft Diameter

4mm

Shaft Length

10mm

Width

65mm

Maximum Output Torque

10.5 Ncm

Rotation

Reversible

Current Rating

31 → 39 mA

Length

65mm

Dimensions

65 x 65 x 77 mm

Bearing Type

Sintered

Standards Met

RoHS

Series

MTR8c

Depth

77mm

Country of Origin

India

Product details

RS Pro MTR8c Series Bi-Directional Synchronous Motors

RS Pro MT8c series reversible synchronous motors are permanent magnet type with two stator windings for single phase.

Constant rotation speed as a function of the power supply frequency
Direction of rotation controlled by a phase shifting capacitor
Permanent magnet rotor

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Synchronous AC Geared Motor, 1 Phase, Reversible, 240 V, 3.75 rpm, 9.5 W

P.O.A.

RS PRO Synchronous AC Geared Motor, 1 Phase, Reversible, 240 V, 3.75 rpm, 9.5 W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Power Rating

9.5 W

Frequency Rating

50Hz

AC Motor Type

Synchronous

Supply Voltage

240 V

Phase

1

Output Speed

3.75 rpm

Gearhead Type

Spur

Shaft Diameter

4mm

Shaft Length

10mm

Width

65mm

Maximum Output Torque

10.5 Ncm

Rotation

Reversible

Current Rating

31 → 39 mA

Length

65mm

Dimensions

65 x 65 x 77 mm

Bearing Type

Sintered

Standards Met

RoHS

Series

MTR8c

Depth

77mm

Country of Origin

India

Product details

RS Pro MTR8c Series Bi-Directional Synchronous Motors

RS Pro MT8c series reversible synchronous motors are permanent magnet type with two stator windings for single phase.

Constant rotation speed as a function of the power supply frequency
Direction of rotation controlled by a phase shifting capacitor
Permanent magnet rotor

You may be interested in