RS PRO T-Handle Tap Wrench Tap Wrench Steel 1/8 To 1/4
RS Stock No.: 230-0113Brand: RS PRO

Technical Document
Specifications
Brand
RS ProType
T-Handle Tap Wrench
Thread Size
1/8 To 1/4
Material
Steel
Finish
Chrome
Country of Origin
India
Stock information temporarily unavailable.
AED 146.00
AED 146.00 Each (ex VAT)
AED 153.30
AED 153.30 Each (inc. VAT)
RS PRO T-Handle Tap Wrench Tap Wrench Steel 1/8 To 1/4
1
AED 146.00
AED 146.00 Each (ex VAT)
AED 153.30
AED 153.30 Each (inc. VAT)
RS PRO T-Handle Tap Wrench Tap Wrench Steel 1/8 To 1/4
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProType
T-Handle Tap Wrench
Thread Size
1/8 To 1/4
Material
Steel
Finish
Chrome
Country of Origin
India