RS PRO T Shape Metric Hex Key, 6mm

Technical Document
Specifications
Brand
RS ProProduct Type
Hex Key
Imperial or Metric
Metric
Number of Pieces
1
Hex Key Size
6mm
Shape
T
Tip Type
Hexagon
Short or Long Arm
Long
Material
Chrome Vanadium Molybdenum Steel
Country of Origin
Taiwan, Province Of China
Product details
T Handled Drivers
Blade manufactured from Chrome Molybdenum Vanadium Steel
Magnetic tip
AED 41.25
AED 41.25 Each (ex VAT)
AED 43.31
AED 43.31 Each (inc. VAT)
1
AED 41.25
AED 41.25 Each (ex VAT)
AED 43.31
AED 43.31 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProProduct Type
Hex Key
Imperial or Metric
Metric
Number of Pieces
1
Hex Key Size
6mm
Shape
T
Tip Type
Hexagon
Short or Long Arm
Long
Material
Chrome Vanadium Molybdenum Steel
Country of Origin
Taiwan, Province Of China
Product details
T Handled Drivers
Blade manufactured from Chrome Molybdenum Vanadium Steel
Magnetic tip