RS PRO Tachometer Best Accuracy ±0.05 % - Contact LCD 19999rpm

Technical Document
Specifications
Brand
RS ProBest Accuracy
±0.05 %
Model Number p
DT-2235B
Category
Contact
Battery Type
1.5 V AA
Display Type
LCD
Maximum Speed
19999rpm
Dimensions
72 x 37 x 208mm
Height
208mm
Length
72mm
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
0°C
Minimum Speed
0.5rpm
Width
37mm
Weight
280g
Country of Origin
Taiwan, Province Of China
Product details
RS PRO 5-digit Single Memory Contact Tachometer
This professional contact tachometer (digital rotary measuring instrument) from RS PRO offers the latest contact measuring technologies in a robust and durable housing and allows for fast and accurate measurements rotational speed, RPM, linear speed and distance. The ergonomically designed body makes it comfortable and an easy to use device at any location. The tachometer and all accessories are supplied in a highly durable plastic case to keep the device safe while not in use.
Features and Benefits:
Measures rational speed, RPM, linear speed and distance
Clear and easy to read LCD display with a memory function
Direct RPM reading function
Surface speed units - ft/min or m/min
Supplied with a selection of accessories and durable carrying case
Calibration Certificate (supplied with a calibrated versions only)
3 Years warranty
Typical applications:
This tool is just as important in the implementation and day to day operations of machinery and systems as it is for maintenance and would also benefit research and development laboratories. Tachometers are typically used for measuring e.g:
The speed of rotating equipment such as motors, turbines, fans, wheel, shafts, rollers
Travelling speed of belts and conveyors
Length of long products such as wire, fibre, steel, wood, etc.
The speed of travel and length of sheet products such a films and foils
FAQs:
Is this tachometer supplied with a battery?
No, the tachometer is not supplied with batteries. It requires 4 x AA batteries e.g. 7442199
How does contact tachometer work?
The contact tachometer's integral spinning wheel sensor has to be placed directly on the rotating shaft or disc then tachometer measures pulses and converts them into RPM, linear speed or distance units.
What do I get in a set?
The Tachometer is supplied with:
Hard Plastic Carry Case
RPM Adapter (Cone)
RPM Adapter (FUNNEL)
Surface Speed Test Wheel
Manual
AED 853.49
AED 853.49 Each (ex VAT)
AED 896.16
AED 896.16 Each (inc. VAT)
1
AED 853.49
AED 853.49 Each (ex VAT)
AED 896.16
AED 896.16 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProBest Accuracy
±0.05 %
Model Number p
DT-2235B
Category
Contact
Battery Type
1.5 V AA
Display Type
LCD
Maximum Speed
19999rpm
Dimensions
72 x 37 x 208mm
Height
208mm
Length
72mm
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
0°C
Minimum Speed
0.5rpm
Width
37mm
Weight
280g
Country of Origin
Taiwan, Province Of China
Product details
RS PRO 5-digit Single Memory Contact Tachometer
This professional contact tachometer (digital rotary measuring instrument) from RS PRO offers the latest contact measuring technologies in a robust and durable housing and allows for fast and accurate measurements rotational speed, RPM, linear speed and distance. The ergonomically designed body makes it comfortable and an easy to use device at any location. The tachometer and all accessories are supplied in a highly durable plastic case to keep the device safe while not in use.
Features and Benefits:
Measures rational speed, RPM, linear speed and distance
Clear and easy to read LCD display with a memory function
Direct RPM reading function
Surface speed units - ft/min or m/min
Supplied with a selection of accessories and durable carrying case
Calibration Certificate (supplied with a calibrated versions only)
3 Years warranty
Typical applications:
This tool is just as important in the implementation and day to day operations of machinery and systems as it is for maintenance and would also benefit research and development laboratories. Tachometers are typically used for measuring e.g:
The speed of rotating equipment such as motors, turbines, fans, wheel, shafts, rollers
Travelling speed of belts and conveyors
Length of long products such as wire, fibre, steel, wood, etc.
The speed of travel and length of sheet products such a films and foils
FAQs:
Is this tachometer supplied with a battery?
No, the tachometer is not supplied with batteries. It requires 4 x AA batteries e.g. 7442199
How does contact tachometer work?
The contact tachometer's integral spinning wheel sensor has to be placed directly on the rotating shaft or disc then tachometer measures pulses and converts them into RPM, linear speed or distance units.
What do I get in a set?
The Tachometer is supplied with:
Hard Plastic Carry Case
RPM Adapter (Cone)
RPM Adapter (FUNNEL)
Surface Speed Test Wheel
Manual