Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Tachometer Best Accuracy ±0.05 % - Non Contact LCD

RS Stock No.: 193-8687Brand: RS PRODistrelec Article No.: 30394957
brand-logo
View all in Tachometers

Technical Document

Specifications

Brand

RS Pro

Best Accuracy

±0.05 %

Category

Non Contact

Battery Type

9V

Display Type

LCD

Dimensions

60 x 42 x 160mm

Height

160mm

Length

60mm

Width

42mm

Distrelec Product Id

30394957

Weight

151g

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Tachometer Best Accuracy ±0.05 % - Non Contact LCD

Calibration type

P.O.A.

RS PRO Tachometer Best Accuracy ±0.05 % - Non Contact LCD
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Best Accuracy

±0.05 %

Category

Non Contact

Battery Type

9V

Display Type

LCD

Dimensions

60 x 42 x 160mm

Height

160mm

Length

60mm

Width

42mm

Distrelec Product Id

30394957

Weight

151g

Country of Origin

China

You may be interested in