RS PRO Tap & Drill Set HSS 2-Piece 1mm Pitch Metric Coarse Standard Hand Tap M6 Thread

RS Stock No.: 749-5694Brand: RS PRO
brand-logo
View all in Threading Taps

Technical Document

Specifications

Brand

RS Pro

Thread Size

M6

Set Type

Threading Tap Set

Type

Tap and Drill Set

Pitch

1mm

Thread Standard

Metric Coarse

Thread Direction

Right Hand

Number of Pieces

2

Overall Length

66mm

Shank Standard

ISO

Hand/Machine Tap

Hand Tap

Material

HSS

Shank Diameter

4.5mm

Shank Type

Plain

Country of Origin

China

Product details

HSS Tap & Drill Sets

High Speed Steel construction
ISO529 straight flute tap with metric coarse thread
DIN 338 Fully ground drill with black finish

You may be interested in
Dormer Tap Set
P.O.A.1 Set (ex VAT)
Stock information temporarily unavailable.

AED 50.98

AED 50.98 1 Set (ex VAT)

AED 53.53

AED 53.53 1 Set (inc. VAT)

RS PRO Tap & Drill Set HSS 2-Piece 1mm Pitch Metric Coarse Standard Hand Tap M6 Thread

AED 50.98

AED 50.98 1 Set (ex VAT)

AED 53.53

AED 53.53 1 Set (inc. VAT)

RS PRO Tap & Drill Set HSS 2-Piece 1mm Pitch Metric Coarse Standard Hand Tap M6 Thread
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Dormer Tap Set
P.O.A.1 Set (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Thread Size

M6

Set Type

Threading Tap Set

Type

Tap and Drill Set

Pitch

1mm

Thread Standard

Metric Coarse

Thread Direction

Right Hand

Number of Pieces

2

Overall Length

66mm

Shank Standard

ISO

Hand/Machine Tap

Hand Tap

Material

HSS

Shank Diameter

4.5mm

Shank Type

Plain

Country of Origin

China

Product details

HSS Tap & Drill Sets

High Speed Steel construction
ISO529 straight flute tap with metric coarse thread
DIN 338 Fully ground drill with black finish

You may be interested in
Dormer Tap Set
P.O.A.1 Set (ex VAT)