RS PRO Tap Fitting, Swivel Tap Aerator for use with M22 Spout End, M24 Spout End

Technical Document
Specifications
Brand
RS ProAccessory Type
Swivel Tap Aerator
For Use With
M22 Spout End, M24 Spout End
Country of Origin
Switzerland
Product details
RS PRO Swivel Tap Aerator
The RS PRO swivel tap aerator is an ingenious device designed to be installed onto the end of a tap to reduce water consumption by up to a massive 55%. With a pressure range of up to 10 bar and a built-in control regulator the aerator will save water and money while still maintaining a smooth flow through mixing air with the water stream. The result is a softer and more efficient flow without splashes.
Designed to fit gravity, mains and mixed pressure systems and featuring a 360゚swivel for simple flow adjustment. The swivel tap aerator is supplied with M22 and M24 adaptors and is designed to fit most standard taps.
A simple to install intelligent tap aerator designed to save you water and money.
Features and Benefits
- 360゚swivel design
- Chrome plated finish
- Suitable for gravity, mains and mixed pressure applications
- Operating pressure range: 0.1 to 10 bar
- Max operating temperature: 80°C
Why RS PRO?
Looking to reduce costs but keep the same quality?
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
AED 127.50
AED 127.50 Each (ex VAT)
AED 133.88
AED 133.88 Each (inc. VAT)
1
AED 127.50
AED 127.50 Each (ex VAT)
AED 133.88
AED 133.88 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 127.50 |
5 - 9 | AED 123.25 |
10+ | AED 119.50 |
Technical Document
Specifications
Brand
RS ProAccessory Type
Swivel Tap Aerator
For Use With
M22 Spout End, M24 Spout End
Country of Origin
Switzerland
Product details
RS PRO Swivel Tap Aerator
The RS PRO swivel tap aerator is an ingenious device designed to be installed onto the end of a tap to reduce water consumption by up to a massive 55%. With a pressure range of up to 10 bar and a built-in control regulator the aerator will save water and money while still maintaining a smooth flow through mixing air with the water stream. The result is a softer and more efficient flow without splashes.
Designed to fit gravity, mains and mixed pressure systems and featuring a 360゚swivel for simple flow adjustment. The swivel tap aerator is supplied with M22 and M24 adaptors and is designed to fit most standard taps.
A simple to install intelligent tap aerator designed to save you water and money.
Features and Benefits
- 360゚swivel design
- Chrome plated finish
- Suitable for gravity, mains and mixed pressure applications
- Operating pressure range: 0.1 to 10 bar
- Max operating temperature: 80°C
Why RS PRO?
Looking to reduce costs but keep the same quality?
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.