Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Tap Set, 1/4 UNC Thread, UNC Standard, Hand Tap

RS Stock No.: 152-439Brand: RS PRO
brand-logo
View all in Threading Taps

Technical Document

Specifications

Brand

RS Pro

Thread Size

1/4 UNC

Set Type

Threading Tap Set

Type

Straight Flute

Thread Standard

UNC

Thread Direction

Right Hand

Number of Pieces

2

Overall Length

66mm

Shank Standard

ISO

Hand/Machine Tap

Hand Tap

Material

HSS

Shank Diameter

6.3mm

Shank Type

Plain

Thread Pitch

20TPI

Country of Origin

China

Product details

UNC - Thread Tap Set

One taper tap (with a 4° chamfer) and one plug tap (with 23° chamfer) per set
Supplied in polypropylene tubes

Stock information temporarily unavailable.

AED 67.88

AED 67.88 1 Set (ex VAT)

AED 71.27

AED 71.27 1 Set (inc. VAT)

RS PRO Tap Set, 1/4 UNC Thread, UNC Standard, Hand Tap

AED 67.88

AED 67.88 1 Set (ex VAT)

AED 71.27

AED 71.27 1 Set (inc. VAT)

RS PRO Tap Set, 1/4 UNC Thread, UNC Standard, Hand Tap
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Thread Size

1/4 UNC

Set Type

Threading Tap Set

Type

Straight Flute

Thread Standard

UNC

Thread Direction

Right Hand

Number of Pieces

2

Overall Length

66mm

Shank Standard

ISO

Hand/Machine Tap

Hand Tap

Material

HSS

Shank Diameter

6.3mm

Shank Type

Plain

Thread Pitch

20TPI

Country of Origin

China

Product details

UNC - Thread Tap Set

One taper tap (with a 4° chamfer) and one plug tap (with 23° chamfer) per set
Supplied in polypropylene tubes