RS PRO Tap Set, 3/8 UNC Thread, UNC Standard, Hand Tap

RS Stock No.: 152-186Brand: RS PRO
brand-logo
View all in Threading Taps

Technical Document

Specifications

Brand

RS Pro

Thread Size

3/8 UNC

Set Type

Threading Tap Set

Type

Straight Flute

Thread Standard

UNC

Thread Direction

Right Hand

Number of Pieces

2

Overall Length

80mm

Shank Standard

ISO

Hand/Machine Tap

Hand Tap

Material

HSS

Shank Diameter

10mm

Shank Type

Plain

Thread Pitch

16TPI

Country of Origin

China

Product details

UNC - Thread Tap Set

One taper tap (with a 4° chamfer) and one plug tap (with 23° chamfer) per set
Supplied in polypropylene tubes

You may be interested in
G&J Hall Tap Set
P.O.A.Each (ex VAT)
Dormer Tap Set, 3/8 UNC Thread
AED 334.231 Set (ex VAT)
Stock information temporarily unavailable.

AED 88.04

AED 88.04 1 Set (ex VAT)

AED 92.44

AED 92.44 1 Set (inc. VAT)

RS PRO Tap Set, 3/8 UNC Thread, UNC Standard, Hand Tap

AED 88.04

AED 88.04 1 Set (ex VAT)

AED 92.44

AED 92.44 1 Set (inc. VAT)

RS PRO Tap Set, 3/8 UNC Thread, UNC Standard, Hand Tap
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
G&J Hall Tap Set
P.O.A.Each (ex VAT)
Dormer Tap Set, 3/8 UNC Thread
AED 334.231 Set (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Thread Size

3/8 UNC

Set Type

Threading Tap Set

Type

Straight Flute

Thread Standard

UNC

Thread Direction

Right Hand

Number of Pieces

2

Overall Length

80mm

Shank Standard

ISO

Hand/Machine Tap

Hand Tap

Material

HSS

Shank Diameter

10mm

Shank Type

Plain

Thread Pitch

16TPI

Country of Origin

China

Product details

UNC - Thread Tap Set

One taper tap (with a 4° chamfer) and one plug tap (with 23° chamfer) per set
Supplied in polypropylene tubes

You may be interested in
G&J Hall Tap Set
P.O.A.Each (ex VAT)
Dormer Tap Set, 3/8 UNC Thread
AED 334.231 Set (ex VAT)