Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Tap Set, #4 UNC Thread, UNC Standard, Hand Tap

RS Stock No.: 152-334Brand: RS PRO
brand-logo
View all in Threading Taps

Technical Document

Specifications

Brand

RS Pro

Thread Size

#4 UNC

Set Type

Threading Tap Set

Type

Straight Flute

Thread Standard

UNC

Thread Direction

Right Hand

Number of Pieces

2

Overall Length

48mm

Shank Standard

ISO

Hand/Machine Tap

Hand Tap

Material

HSS

Shank Diameter

3.15mm

Shank Type

Plain

Thread Pitch

40TPI

Country of Origin

Germany

Product details

UNC - Thread Tap Set

One taper tap (with a 4° chamfer) and one plug tap (with 23° chamfer) per set
Supplied in polypropylene tubes

You may be interested in
Stock information temporarily unavailable.

AED 53.08

AED 53.08 1 Set (ex VAT)

AED 55.73

AED 55.73 1 Set (inc. VAT)

RS PRO Tap Set, #4 UNC Thread, UNC Standard, Hand Tap

AED 53.08

AED 53.08 1 Set (ex VAT)

AED 55.73

AED 55.73 1 Set (inc. VAT)

RS PRO Tap Set, #4 UNC Thread, UNC Standard, Hand Tap
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Thread Size

#4 UNC

Set Type

Threading Tap Set

Type

Straight Flute

Thread Standard

UNC

Thread Direction

Right Hand

Number of Pieces

2

Overall Length

48mm

Shank Standard

ISO

Hand/Machine Tap

Hand Tap

Material

HSS

Shank Diameter

3.15mm

Shank Type

Plain

Thread Pitch

40TPI

Country of Origin

Germany

Product details

UNC - Thread Tap Set

One taper tap (with a 4° chamfer) and one plug tap (with 23° chamfer) per set
Supplied in polypropylene tubes

You may be interested in