RS PRO Tap Set, M12 Thread

Technical Document
Specifications
Brand
RS ProThread Size
M12
Set Type
Threading Tap Set
Type
Spiral Point
Number of Pieces
7
Material
HSS
Country of Origin
Germany
Product details
HSS, Tap & Die Sets, Workshop Range, Plastic Case
High speed steel taps
Second Lead Tap Set
Can produce through holes, blind hole, providing sufficient clearance is available for point and swarf
Straight flute, 7° lead angle
Spiral Point Tap Set
Intended for producing through holes, as swarf is propelled forward by the spiral point
AED 208.05
AED 208.05 1 Set (ex VAT)
AED 218.45
AED 218.45 1 Set (inc. VAT)
1
AED 208.05
AED 208.05 1 Set (ex VAT)
AED 218.45
AED 218.45 1 Set (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProThread Size
M12
Set Type
Threading Tap Set
Type
Spiral Point
Number of Pieces
7
Material
HSS
Country of Origin
Germany
Product details
HSS, Tap & Die Sets, Workshop Range, Plastic Case
High speed steel taps
Second Lead Tap Set
Can produce through holes, blind hole, providing sufficient clearance is available for point and swarf
Straight flute, 7° lead angle
Spiral Point Tap Set
Intended for producing through holes, as swarf is propelled forward by the spiral point